Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-541Copy
Newark Part No.20M7886
Product RangePSW-500 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $198.260 |
Price for:Each
Minimum: 1
Multiple: 1
$198.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-541Copy
Newark Part No.20M7886
Product RangePSW-500 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Port TypeNPT Male
Operating Pressure Min40.64mm-Hg
Operating Pressure Max716.28mm-Hg
Contact ConfigurationSPDT
Switching Voltage Max115VAC
Switching Current Max1A
Pressure Port Size1/8"-27
Transducer Connection / TerminationPigtail Leads
Deadband Min-
Deadband Max-
Operating Temperature Min-
Operating Temperature Max-
Product RangePSW-500 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Vacuum
Operating Pressure Min
40.64mm-Hg
Contact Configuration
SPDT
Switching Current Max
1A
Transducer Connection / Termination
Pigtail Leads
Deadband Max
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Max
716.28mm-Hg
Switching Voltage Max
115VAC
Pressure Port Size
1/8"-27
Deadband Min
-
Operating Temperature Min
-
Product Range
PSW-500 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
