Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW-852BKCopy
Newark Part No.56AH3090
Product RangePSW-850 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,074.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,074.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW-852BKCopy
Newark Part No.56AH3090
Product RangePSW-850 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type1/4" FNPT
Operating Pressure Min0psi
Operating Pressure Max50psi
Contact ConfigurationDPDT
Switching Voltage Max480VAC
Switching Current Max15A
Pressure Port Size1/4"
Transducer Connection / Termination3x 7/8" Knockouts
Deadband Min0.7psi
Deadband Max6psi
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangePSW-850 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Contact Configuration
DPDT
Switching Current Max
15A
Transducer Connection / Termination
3x 7/8" Knockouts
Deadband Max
6psi
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
1/4" FNPT
Operating Pressure Max
50psi
Switching Voltage Max
480VAC
Pressure Port Size
1/4"
Deadband Min
0.7psi
Operating Temperature Min
-40°C
Product Range
PSW-850 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
