Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPSW1110-15CP5VCopy
Newark Part No.25AK9151
Product RangePSW-1110 Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.280 |
Price for:Each
Minimum: 1
Multiple: 1
$95.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPSW1110-15CP5VCopy
Newark Part No.25AK9151
Product RangePSW-1110 Series
Technical Datasheet
Pressure TypeCompound Gauge
Pressure Port TypeNPT Male
Operating Pressure Min-14.5psi
Operating Pressure Max14.5psi
Contact Configuration-
Switching Voltage Max-
Switching Current Max-
Pressure Port Size1/8"
Transducer Connection / TerminationCable
Deadband Min-15psi
Deadband Max15psi
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangePSW-1110 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Compound Gauge
Operating Pressure Min
-14.5psi
Contact Configuration
-
Switching Current Max
-
Transducer Connection / Termination
Cable
Deadband Max
15psi
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Operating Pressure Max
14.5psi
Switching Voltage Max
-
Pressure Port Size
1/8"
Deadband Min
-15psi
Operating Temperature Min
-10°C
Product Range
PSW-1110 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
