Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX2300-50BDICopy
Newark Part No.83Y8518
Product RangePX2300 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,139.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,139.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX2300-50BDICopy
Newark Part No.83Y8518
Product RangePX2300 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min-50psi
Operating Pressure Max50psi
Pressure Port Size1/4"
Transducer Connection / Termination-
Supply Voltage Min11VDC
Supply Voltage Max30VDC
Media TypeDry Air, Corrosive Liquid
Output Interface-
Sensor Output TypeAnalog - 4mA to 20mA
Housing MaterialStainless Steel
Operating Temperature Min-18°C
Operating Temperature Max80°C
Product RangePX2300 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-50psi
Pressure Port Size
1/4"
Supply Voltage Min
11VDC
Media Type
Dry Air, Corrosive Liquid
Sensor Output Type
Analog - 4mA to 20mA
Operating Temperature Min
-18°C
Product Range
PX2300 Series
Pressure Port Type
NPT Female
Operating Pressure Max
50psi
Transducer Connection / Termination
-
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
