Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX2650-0.5D5VCopy
Newark Part No.56AH7975
Product RangePX2650 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $430.960 |
Price for:Each
Minimum: 1
Multiple: 1
$430.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX2650-0.5D5VCopy
Newark Part No.56AH7975
Product RangePX2650 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeTube
Operating Pressure Min0Inch-H2O
Operating Pressure Max0.5Inch-H2O
Pressure Port Size3/16"
Transducer Connection / TerminationScrew
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Output Interface-
Sensor Output TypeAnalog - 0VDC to 5VDC
Housing MaterialPET (Polyester)
Operating Temperature Min-18°C
Operating Temperature Max65°C
Product RangePX2650 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Pressure Port Size
3/16"
Supply Voltage Min
9VDC
Output Interface
-
Housing Material
PET (Polyester)
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
Tube
Operating Pressure Max
0.5Inch-H2O
Transducer Connection / Termination
Screw
Supply Voltage Max
30VDC
Sensor Output Type
Analog - 0VDC to 5VDC
Operating Temperature Min
-18°C
Product Range
PX2650 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
