Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX409S15-500AUSBHCopy
Newark Part No.57AH0152
Product RangePX409S Tri-Grip Sanitary Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,351.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,351.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX409S15-500AUSBHCopy
Newark Part No.57AH0152
Product RangePX409S Tri-Grip Sanitary Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeTri-Clamp
Operating Pressure Min0psi
Operating Pressure Max500psi
Pressure Port Size1.5"
Transducer Connection / Termination2m Cable
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output InterfaceUSB
Sensor Output TypeDigital
Housing Material316 Stainless Steel
Operating Temperature Min-15°C
Operating Temperature Max85°C
Product RangePX409S Tri-Grip Sanitary Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Pressure Port Size
1.5"
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Digital
Operating Temperature Min
-15°C
Product Range
PX409S Tri-Grip Sanitary Series
Pressure Port Type
Tri-Clamp
Operating Pressure Max
500psi
Transducer Connection / Termination
2m Cable
Supply Voltage Max
-
Output Interface
USB
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
