
| Quantity | Price |
|---|---|
| 1+ | $1,142.280 |
Product Information
Product Overview
PX429 series high accuracy pressure transducer has a proven record in high performance commercial and aerospace applications for over 25 years. The piezoresistive process uses strain gauges molecularly embedded into a highly stable silicon wafer. The silicon wafer is diced into individual die which each contain a full strain gauge bridge. The die is mounted in a sealed chamber protected from the environment by glass to metal seals and a stainless steel diaphragm. A small volume of silicone oil transfers the pressure from the diaphragm to the strain bridge. The construction provides a very rugged transducer with exceptional accuracy, stability and thermal effects. A unique design ruggedizes the transducers by providing secondary fluid containment in the event of a diaphragm rupture.
- 0 to 5VDC output, gauge pressure range is 5000PSI
- Twist-lock termination
- Hysteresis and repeatability is ±0.08% BSL maximum
- Operating temperature range from -45 to 115°C
- Piezoresistive design with high temperature performance
- Span setting is ±0.5% FS typical 1% maximum (1% typical, 2% maximum for 2.5psi and below)
Technical Specifications
Gauge
NPT Male
0psi
5000psi
1/4" - 18 NPT
10mA
30VDC
-
316 Stainless Steel
115°C
No SVHC (17-Jan-2022)
Analogue
Gauge
30VDC
1/4"
MIL-26482-I 10-6P Connector
10VDC
-
Analog
-45°C
PX429 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
