Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX600-1KGVCopy
Newark Part No.30AC8335
Product RangePX600 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,079.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1,079.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX600-1KGVCopy
Newark Part No.30AC8335
Product RangePX600 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeAnalogue
Pressure Port TypeFlush
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating5VDC
Operating Pressure Max1000psi
Pressure Port Size3/8"
Port StyleO-Ring Seal
Transducer Connection / TerminationCable
Supply Current15mA
Supply Voltage Min-
Supply Voltage Max5VDC
Media Type-
Output Interface-
Sensor Output TypeRatiometric
Housing MaterialStainless Steel
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangePX600 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
Flush
Operating Pressure Min
0psi
Operating Pressure Max
1000psi
Port Style
O-Ring Seal
Supply Current
15mA
Supply Voltage Max
5VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Sensor Output Type
Analogue
Pressure Measurement Type
Gauge
Voltage Rating
5VDC
Pressure Port Size
3/8"
Transducer Connection / Termination
Cable
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-54°C
Product Range
PX600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
