Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX603-30VAC5VCopy
Newark Part No.28W5383
Product RangePX603 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $925.920 |
Price for:Each
Minimum: 1
Multiple: 1
$925.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX603-30VAC5VCopy
Newark Part No.28W5383
Product RangePX603 Series
Technical Datasheet
Pressure TypeVacuum
Sensor Output TypeVoltage
Pressure Port TypeNPT Male
Operating Pressure Min-1bar
Pressure Measurement TypeVacuum
Operating Pressure Max0bar
Voltage Rating36VDC
Pressure Port Size1/4"
Port Style1/4" NPT
Supply Current3mA
Transducer Connection / TerminationCable
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-48°C
Operating Temperature Max90°C
Product RangePX603 Series
SVHCLead (04-Feb-2026)
Product Overview
PX603-30VAC5V is a PX603 series general purpose vacuum pressure transducer with adjustable zero and span.
- Pressure range from 0 to -30inHg, electrical voltage range from 1 to 5VDC
- > 0.25% accuracy class, ±0.4% accuracy value(compensated range)
- 1/4" NPT male pressure port type
- Electric connection through 0.9m (36") braided-shield PVC cable or connector
- Excellent long term stability, NEMA 4 (IP65) cable or connector model
- 100Mohm at 50V insulation resistance, ±0.4% BFSL accuracy
- Excitation range from 10 to 36VDC unregulated
- Thin-film polysilicone gauge, 17-4 PH stainless steel diaphragm and 300 series stainless steel case
- Durability of 100 million cycles, operating temperature range from -48 to 90°C
Contents
Vacuum pressure transducer, Manual.
Technical Specifications
Pressure Type
Vacuum
Pressure Port Type
NPT Male
Pressure Measurement Type
Vacuum
Voltage Rating
36VDC
Port Style
1/4" NPT
Transducer Connection / Termination
Cable
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
90°C
SVHC
Lead (04-Feb-2026)
Sensor Output Type
Voltage
Operating Pressure Min
-1bar
Operating Pressure Max
0bar
Pressure Port Size
1/4"
Supply Current
3mA
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-48°C
Product Range
PX603 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
