Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX615-100GICopy
Newark Part No.26H3537
Product RangePX615 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $906.220 |
Price for:Each
Minimum: 1
Multiple: 1
$906.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX615-100GICopy
Newark Part No.26H3537
Product RangePX615 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating30VDC
Operating Pressure Max100psi
Pressure Port Size1/4"
Port Style1/4" NPT
Supply Current20mA
Transducer Connection / Termination4-Pin Connector
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-48°C
Operating Temperature Max90°C
Product RangePX615 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
PX615-100GI is a PX615 series thin film pressure transmitter (general purpose pressure transducer with adjustable zero and span).
- Pressure range from 0 to 100PSI, electrical current range from 4 to 20mA
- > 0.25% accuracy class, ±0.4% accuracy value(compensated range)
- 1/4" NPT male pressure port type, MIL-26482-I 8-4P connection
- Electric connection through 0.9m (36") braided-shield PVC cable or connector
- Excellent long term stability, NEMA 4 (IP65) cable or connector model
- 100Mohm at 50V insulation resistance, ±0.4% BFSL accuracy
- Excitation range from 10 to 36VDC unregulated
- Thin-film polysilicone gauge, 17-4 PH stainless steel diaphragm and 300 series stainless steel case
- Durability of 100 million cycles, operating temperature range from -28 to 82°C
Contents
Vacuum pressure transmitter, Operator’s manual.
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Current
Operating Pressure Min
0psi
Operating Pressure Max
100psi
Port Style
1/4" NPT
Transducer Connection / Termination
4-Pin Connector
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
90°C
SVHC
No SVHC (17-Jan-2022)
Pressure Port Type
NPT Male
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Pressure Port Size
1/4"
Supply Current
20mA
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-48°C
Product Range
PX615 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
