Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX654-0.05BD5VCopy
Newark Part No.57AH6616
Product RangePX654 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,708.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,708.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX654-0.05BD5VCopy
Newark Part No.57AH6616
Product RangePX654 Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min-0.05Inch-H2O
Operating Pressure Max0.05Inch-H2O
Pressure Port Size1/4"
Transducer Connection / TerminationTerminal Block
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Media TypeClean / Dry / Non-Corrosive Gas
Output Interface-
Sensor Output TypeAnalog - 0VDC to 5VDC
Housing Material-
Operating Temperature Min-29°C
Operating Temperature Max85°C
Product RangePX654 Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-0.05Inch-H2O
Pressure Port Size
1/4"
Supply Voltage Min
12VDC
Media Type
Clean / Dry / Non-Corrosive Gas
Sensor Output Type
Analog - 0VDC to 5VDC
Operating Temperature Min
-29°C
Product Range
PX654 Series
Pressure Port Type
NPT Female
Operating Pressure Max
0.05Inch-H2O
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
