Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM01MD6-2.50BARGICopy
Newark Part No.56AH3624
Product RangePXM01 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,061.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2,061.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM01MD6-2.50BARGICopy
Newark Part No.56AH3624
Product RangePXM01 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPP Female
Operating Pressure Min0bar
Operating Pressure Max2.5bar
Pressure Port SizeG1/4
Transducer Connection / TerminationMini DIN Connector
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog - 4mA to 20mA
Housing MaterialStainless Steel
Operating Temperature Min-46°C
Operating Temperature Max121°C
Product RangePXM01 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4
Supply Voltage Min
10VDC
Media Type
-
Sensor Output Type
Analog - 4mA to 20mA
Operating Temperature Min
-46°C
Product Range
PXM01 Series
Pressure Port Type
BSPP Female
Operating Pressure Max
2.5bar
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Max
40VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
121°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
