Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPXM409-002BGUSBHCopy
Newark Part No.56AH4037
Product RangePXM409-USBH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,281.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,281.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPXM409-002BGUSBHCopy
Newark Part No.56AH4037
Product RangePXM409-USBH Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPP Male
Operating Pressure Min0bar
Operating Pressure Max2bar
Pressure Port SizeG1/4
Transducer Connection / Termination2m Cable
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output InterfaceUSB
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePXM409-USBH Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Port Size
G1/4
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
PXM409-USBH Series
Pressure Port Type
BSPP Male
Operating Pressure Max
2bar
Transducer Connection / Termination
2m Cable
Supply Voltage Max
-
Output Interface
USB
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
