Print Page
RAD4183B/240
Radiant Heater, Single Element, 1.8KW, 240V, 1.18W/In2, 98cm Width, 118cm Height, RAD Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRAD4183B/240Copy
Newark Part No.57AH8741
Product RangeRAD Series
Your Part Number
40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,008.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1,008.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRAD4183B/240Copy
Newark Part No.57AH8741
Product RangeRAD Series
Technical Datasheet
Power Rating1.8kW
Supply Voltage240V
External Width98cm
External Height118cm
Depth-
Product RangeRAD Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
RAD4183B/240 is a radiant process heater. Typical applications include finish curing, latex and resin curing, ink drying, textile and non-woven fabric applications, paper and paper board applications, food processing and ceramic drying.
- 1.8KW RAD single element (1.83kw/ft2)
- 240V rated
- 1500°F maximum sheath temperature
Technical Specifications
Power Rating
1.8kW
External Width
98cm
Depth
-
Plug Type
-
Supply Voltage
240V
External Height
118cm
Product Range
RAD Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
