Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRD8312-R6Copy
Newark Part No.57AH9074
Product RangeRD8300 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,294.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5,294.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD8312-R6Copy
Newark Part No.57AH9074
Product RangeRD8300 Series
Technical Datasheet
No. of Channels12Channels
Sampling Rate10SPS
Input Voltage Max240VAC
Input Current Max50mA
Bandwidth5kHz
External Height144mm
External Width150.1mm
External Depth173.9mm
Product RangeRD8300 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
12Channels
Input Voltage Max
240VAC
Bandwidth
5kHz
External Width
150.1mm
Product Range
RD8300 Series
Sampling Rate
10SPS
Input Current Max
50mA
External Height
144mm
External Depth
173.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
