Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | RDXL6SD-USB-CAL-3Copy |
| Newark Part No. | 78AH8486 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,062.670 |
Price for:Each
Minimum: 1
Multiple: 1
$1,062.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | RDXL6SD-USB-CAL-3Copy |
| Newark Part No. | 78AH8486 |
| Technical Datasheet | |
| Data Logger Type | Temperature |
| No. of Channels / Inputs | 6 Channel |
| Sensor / Measurement Type | Temperature |
| Maximum Samples | - |
| Data Interface | USB |
| Display Type | LCD |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
RDXL6SD-USB-CAL-3 is a six-channel touch screen data logger with calibration certificate that accepts four thermocouple and two RTD inputs. Each channel has individually configurable HI/LO alarms. The intuitive touch screen interface allows each channel to be configured separately for input type, math, alarm, and display options. All six channels can be displayed and logged simultaneously or individually. Data can be logged as fast as once a second and is stored on the included 4 GB SD card in Excel compatible format.
- Four thermocouple inputs and two Pt100 RTD inputs
- Display and log all 6 channels simultaneously or individually
- USB interface with free software
- MODBUS protocol for integration into 3rd party software
- Built-in stand
- Scheduled and manual logging start/stop
- 4GB SD card stores up to 2 years of data
- Display maximum, minimum, average and standard deviation
- Display temperature difference between any 2 channels
- USB or mains powered (with adaptor)
Contents
RDXL6SD data logger with calibration certificate, 5VDC adaptor, 4GB SD card, USB cable, Built-in battery, Operator’s manual.
Technical Specifications
| Data Logger Type | Temperature |
|---|---|
| Sensor / Measurement Type | Temperature |
| Data Interface | USB |
| Product Range | - |
| No. of Channels / Inputs | 6 Channel |
|---|---|
| Maximum Samples | - |
| Display Type | LCD |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
