Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRH520Copy
Newark Part No.57AH9348
Product RangeRH520 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $857.780 |
Price for:Each
Minimum: 1
Multiple: 1
$857.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRH520Copy
Newark Part No.57AH9348
Product RangeRH520 Series
Technical Datasheet
No. of Channels-
Bandwidth Min-
Bandwidth Max-
Accuracy %3%
Crest Factor-
Resolution %-
External Height129mm
External Width195mm
External Depth22mm
Product RangeRH520 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
-
Bandwidth Max
-
Crest Factor
-
External Height
129mm
External Depth
22mm
SVHC
No SVHC (04-Feb-2026)
Bandwidth Min
-
Accuracy %
3%
Resolution %
-
External Width
195mm
Product Range
RH520 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
