Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $459.330 |
Price for:Each
Minimum: 1
Multiple: 1
$459.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRH650Copy
Newark Part No.57AH9356
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy %3%
Resolution (°C)-
External Height185mm
External Width72mm
External Depth36mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
-
External Width
72mm
Product Range
-
Accuracy %
3%
External Height
185mm
External Depth
36mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
