Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRLC-50-90/120-10Copy
Newark Part No.68AK3053
Product RangeRLC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.720 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$24.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-50-90/120-10Copy
Newark Part No.68AK3053
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points7Indication Points
Label Height12.7mm
Label Width44.5mm
Rated Temperature Min (°C)90°C
Label Diameter-
Rated Temperature Max (°C)120°C
Rated Temperature Min (°F)194°F
Label Material-
Rated Temperature Max (°F)248°F
Label Legend7 Bar Temperature Indicator
Label Colour-
Pack Quantity10
Product RangeRLC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RLC series label is ideal for monitoring temperatures of electronic parts, transformers, relays, and motors.
- Temperature: 90 to 120°C (194 to 248°F) [5°C (9°F) increments]
- 7 temperature ranges per label
- Self-adhesive
- Clear, easy-to-read in °C and °F
- Used in heating and cooling applications
- Returns to original state, can be used over and over
- Non-toxic
- Electrically non-conductive
Technical Specifications
Label Type
Reversible Label Strip
Label Height
12.7mm
Rated Temperature Min (°C)
90°C
Rated Temperature Max (°C)
120°C
Label Material
-
Label Legend
7 Bar Temperature Indicator
Pack Quantity
10
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
7Indication Points
Label Width
44.5mm
Label Diameter
-
Rated Temperature Min (°F)
194°F
Rated Temperature Max (°F)
248°F
Label Colour
-
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
