Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRLC-60-14/31-30Copy
Newark Part No.68AK3055
Product RangeRLC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $71.470 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$71.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-60-14/31-30Copy
Newark Part No.68AK3055
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points16Indication Points
Label Height127mm
Label Width12.7mm
Rated Temperature Min (°C)14°C
Label Diameter-
Rated Temperature Max (°C)31°C
Label Material-
Rated Temperature Min (°F)58°F
Label Legend16 Dot Temperateure Indicator
Rated Temperature Max (°F)88°F
Pack Quantity30
Label Colour-
Product RangeRLC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Reversible Label Strip
Label Height
127mm
Rated Temperature Min (°C)
14°C
Rated Temperature Max (°C)
31°C
Rated Temperature Min (°F)
58°F
Rated Temperature Max (°F)
88°F
Label Colour
-
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
16Indication Points
Label Width
12.7mm
Label Diameter
-
Label Material
-
Label Legend
16 Dot Temperateure Indicator
Pack Quantity
30
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
