Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRLC-60-90/120-30Copy
Newark Part No.57AH9458
Product RangeRLC-60 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.090 |
Price for:Each
Minimum: 1
Multiple: 1
$70.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-60-90/120-30Copy
Newark Part No.57AH9458
Product RangeRLC-60 Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points16Indication Points
Rated Temperature Min (°C)32°C
Rated Temperature Max (°C)49°C
Rated Temperature Min (°F)90°F
Rated Temperature Max (°F)120°F
Pack Quantity30
Product RangeRLC-60 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RLC-60-90/120-30 is a RLC-60 series multi-temp liquid crystal strip.
- Features wide range—16 indicating
- Levels in 2-degree increments (°F)
- Excellent visibility and presentation of environmental changes
- Temperature square becomes
- Highlighted for indicated reading
- 90 to 120°F/32 to 49°C (2°F increments)
- Includes corresponding °C scale
- Package of 30
- Size: 12.7mm W x 127mm L x 0.25mm thick (1⁄2 x 5 x 0.01")
Technical Specifications
Label Type
Reversible Label Strip
Rated Temperature Min (°C)
32°C
Rated Temperature Min (°F)
90°F
Pack Quantity
30
SVHC
No SVHC (04-Feb-2026)
No. of Indication Points
16Indication Points
Rated Temperature Max (°C)
49°C
Rated Temperature Max (°F)
120°F
Product Range
RLC-60 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
