Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRLC-70-0/12-30Copy
Newark Part No.57AH9460
Product RangeRLC-70 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $99.480 |
Price for:Each
Minimum: 1
Multiple: 1
$99.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-70-0/12-30Copy
Newark Part No.57AH9460
Product RangeRLC-70 Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points7Indication Points
Rated Temperature Min (°C)0°C
Rated Temperature Max (°C)12°C
Rated Temperature Min (°F)32°F
Rated Temperature Max (°F)53°F
Pack Quantity30
Product RangeRLC-70 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RLC-70-0/12-30 is a RLC-70 series refrigerator thermometer.
- Easy-to-mount
- Adhesive back
- Size:19mm W x 132mm L x 0.25mm T (0.75 x 5.19 x 0.01")
- Accuracy when at full
- Color: 40% of scale increment value
- 0 to 12°C (2°C increments)
- Package of 30
Technical Specifications
Label Type
Reversible Label Strip
Rated Temperature Min (°C)
0°C
Rated Temperature Min (°F)
32°F
Pack Quantity
30
SVHC
No SVHC (04-Feb-2026)
No. of Indication Points
7Indication Points
Rated Temperature Max (°C)
12°C
Rated Temperature Max (°F)
53°F
Product Range
RLC-70 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
