Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRLC-80-0/100-30Copy
Newark Part No.68AK3068
Product RangeRLC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $87.660 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$87.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-80-0/100-30Copy
Newark Part No.68AK3068
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points11Indication Points
Label Height101.6mm
Label Width12.7mm
Rated Temperature Min (°C)-17°C
Rated Temperature Max (°C)37°C
Label Diameter-
Rated Temperature Min (°F)0°F
Label Material-
Rated Temperature Max (°F)100°F
Label LegendTemperature Indicator
Label Colour-
Pack Quantity30
Product RangeRLC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Reversible Label Strip
Label Height
101.6mm
Rated Temperature Min (°C)
-17°C
Label Diameter
-
Label Material
-
Label Legend
Temperature Indicator
Pack Quantity
30
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
11Indication Points
Label Width
12.7mm
Rated Temperature Max (°C)
37°C
Rated Temperature Min (°F)
0°F
Rated Temperature Max (°F)
100°F
Label Colour
-
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
