Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRLC-80-100/220-10Copy
Newark Part No.15P4608
Product RangeRLC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.240 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$30.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-80-100/220-10Copy
Newark Part No.15P4608
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
No. of Indication Points11Indication Points
Label Height101.6mm
Label Width12.7mm
Rated Temperature Min (°C)37°C
Rated Temperature Max (°C)104°C
Label Diameter-
Rated Temperature Min (°F)100°F
Label Material-
Label LegendEleven Dot Temperature Indicator
Rated Temperature Max (°F)220°F
Label ColourGreen
Pack Quantity10
Product RangeRLC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Reversible Label Strip
Label Height
101.6mm
Rated Temperature Min (°C)
37°C
Label Diameter
-
Label Material
-
Rated Temperature Max (°F)
220°F
Pack Quantity
10
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
11Indication Points
Label Width
12.7mm
Rated Temperature Max (°C)
104°C
Rated Temperature Min (°F)
100°F
Label Legend
Eleven Dot Temperature Indicator
Label Colour
Green
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
