Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSA1XL-K-120Copy
Newark Part No.30AC8408
Product RangeSA1XL Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $335.190 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$335.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1XL-K-120Copy
Newark Part No.30AC8408
Product RangeSA1XL Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max315°C
Sensor Body Material-
Lead Length - Imperial120"
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeSA1XL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SA1XL series is a 120inch 5-pack super fast-response thermocouple. The new SA1XL surface thermocouple achieves response times of less than 0.15seconds. This- surface thermocouple is constructed using a polyimide/ fiberglass junction insulation along with a fiberglass-insulated lead wire.
- Stripped ends
- Easy-to-install silicone based, self-adhesive backing [rated to 260°C]
- Patch length is 25.4mm
- Patch width is 9.5mm
- Strip length is 1inch with 0.5inch bare wire
- K type calibration
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
315°C
Lead Length - Imperial
120"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Product Range
SA1XL Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
