Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-2PBSSICopy
Newark Part No.58AH2372
Product RangeSCE-PBSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $491.420 |
Price for:Each
Minimum: 1
Multiple: 1
$491.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-2PBSSICopy
Newark Part No.58AH2372
Product RangeSCE-PBSS Series
Technical Datasheet
Enclosure TypePush Button
Enclosure Material304 Stainless Steel
External Height - Metric146.05mm
External Width - Metric82.55mm
External Depth - Metric69.85mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial5.75"
External Width - Imperial3.25"
External Depth - Imperial2.75"
Product RangeSCE-PBSS Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
146.05mm
External Depth - Metric
69.85mm
Body Color
Gray
External Height - Imperial
5.75"
External Depth - Imperial
2.75"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
304 Stainless Steel
External Width - Metric
82.55mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
3.25"
Product Range
SCE-PBSS Series
Configurable
No
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
