Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSGT-1/350-TY43Copy
Newark Part No.47Y7413
Product RangeSGT Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $91.450 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$91.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-1/350-TY43Copy
Newark Part No.47Y7413
Product RangeSGT Series
Technical Datasheet
Resistance350ohm
Grid Width1.8mm
Grid Length1mm
Connection TypeSolder Pads
Grid TypeLinear
Bridge Energizing Voltage6Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max95°C
Product RangeSGT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
350ohm
Grid Length
1mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
SGT Series
Grid Width
1.8mm
Connection Type
Solder Pads
Bridge Energizing Voltage
6Vrms
STC Number
-
Operating Temperature Max
95°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
