Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSMP-T-FCopy
Newark Part No.30AC8438
Product RangeSMP Series
Your Part Number
764 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMP-T-FCopy
Newark Part No.30AC8438
Product RangeSMP Series
Technical Datasheet
GenderSocket
Thermocouple TypeT
Sensor TypeThermocouple
Connector StyleMiniature (Blue)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min0°C
Operating Temperature Max180°C
Product RangeSMP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SMP series filled nylon thermocouple connector designed to connect temperature sensor instrumentation and a temperature controller or process control HMI automation panel.
- Type T female connector without window
- Mini size flat 2 pin TC connectors
- Captive cover screws
- Accepts Stranded or Solid Wire up to Size 20 AWG
- Quick connect contact washers and internal wire divider
- Rated to 180°C (356°F)
- ANSI color code
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
0°C
Product Range
SMP Series
Thermocouple Type
T
Connector Style
Miniature (Blue)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
