Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSMPW-J-MCopy
Newark Part No.30AC8454
Product RangeSMPW Series
Your Part Number
1,486 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMPW-J-MCopy
Newark Part No.30AC8454
Product RangeSMPW Series
Technical Datasheet
Thermocouple TypeJ
Sensor TypeThermocouple
Connector StyleMiniature (Black)
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeSMPW Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SMPW-J-M is a glass-filled nylon thermocouple connector designed to connect temperature sensor instrumentation and a temperature controller or process control HMI automation panel.
- Write on window option
- Mini size flat 2 pin TC connector
- J type male connector
- Black color shell
- Captive cover screws
- Accepts stranded or solid wire up to size 20AWG
- Quick connect contact washers and internal wire divider
- Rated to 180⁰C
Technical Specifications
Gender
Plug
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
SMPW Series
Thermocouple Type
J
Connector Style
Miniature (Black)
Calibration Standard
ANSI
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
