Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSMTC-25FCopy
Newark Part No.58AH5091
Product RangeSMTC Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSMTC-25FCopy
Newark Part No.58AH5091
Product RangeSMTC Series
Technical Datasheet
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeSMTC Series
GenderSocket
Connector Body Material-
For Use WithOmega SMTC Series D-Sub Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Socket
For Use With
Omega SMTC Series D-Sub Crimp Contacts
Connector Type
D Sub
Product Range
SMTC Series
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
