Print Page
66 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $139.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$139.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | SMTC-CH-SCopy |
| Newark Part No. | 30AC8466 |
| Product Range | SM Series |
| Technical Datasheet | |
| For Use With | Omega SM Series D-Sub Connectors |
| Contact Gender | Socket |
| D Sub Contact Type | Socket (Female) |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| Contact Termination Type | Crimp |
| Product Range | SM Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
SMTC-CH-S is a thermocouple alloy socket.
- CHROMEGA®(+) alloy
- One package of 100 CHROMEGA™ female thermocouple pins
Technical Specifications
| For Use With | Omega SM Series D-Sub Connectors |
|---|---|
| D Sub Contact Type | Socket (Female) |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 24AWG |
| Product Range | SM Series |
| Contact Gender | Socket |
|---|---|
| Contact Material | - |
| Wire Size AWG Max | 20AWG |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

