Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSRFGA-312/10-PCopy
Newark Part No.33AH0046
Product RangeSRFGA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $189.560 |
| 5+ | $173.440 |
| 10+ | $164.510 |
| 25+ | $153.720 |
| 50+ | $142.420 |
| 100+ | $132.550 |
| 10000+ | $129.900 |
Price for:Each
Minimum: 1
Multiple: 1
$189.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSRFGA-312/10-PCopy
Newark Part No.33AH0046
Product RangeSRFGA Series
Technical Datasheet
Flexible Heater TypeRectangular Silicone Rubber
Watt Density10W/in²
Power Rating360W
Supply Voltage115VAC
Operating Temperature Min-56°C
Product RangeSRFGA Series
Operating Temperature Max149°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flexible Heater Type
Rectangular Silicone Rubber
Power Rating
360W
Operating Temperature Min
-56°C
Operating Temperature Max
149°C
Watt Density
10W/in²
Supply Voltage
115VAC
Product Range
SRFGA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
