Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSUR-15Copy
Newark Part No.33AH3659
Product RangeDialTemp SUR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $165.020 |
Price for:Each
Minimum: 1
Multiple: 1
$165.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSUR-15Copy
Newark Part No.33AH3659
Product RangeDialTemp SUR Series
Technical Datasheet
Thermometer TypeBimetal
Process Temperature Range-20°C to 65°C
Stem Length / Probe Length63.5mm
Process Connection Type-
Dial Size2"
Accuracy Class-
Resolution-
Housing MaterialAluminium
Product RangeDialTemp SUR Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermometer Type
Bimetal
Stem Length / Probe Length
63.5mm
Dial Size
2"
Resolution
-
Product Range
DialTemp SUR Series
Process Temperature Range
-20°C to 65°C
Process Connection Type
-
Accuracy Class
-
Housing Material
Aluminium
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
