Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSV172Copy
Newark Part No.96Y8842
Product RangeOMEGA-FLO SV170 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $688.420 |
Price for:Each
Minimum: 1
Multiple: 1
$688.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSV172Copy
Newark Part No.96Y8842
Product RangeOMEGA-FLO SV170 Series
Technical Datasheet
Valve Function2 Way, Closed
Pneumatic Connection1/2" NPT
Operating Pressure Max200psi
Supply Voltage Max120VAC
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min-10°C
Operating Temperature Max138°C
Operating Pressure Min0psi
Product RangeOMEGA-FLO SV170 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Valve Function
2 Way, Closed
Operating Pressure Max
200psi
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
138°C
Product Range
OMEGA-FLO SV170 Series
Pneumatic Connection
1/2" NPT
Supply Voltage Max
120VAC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-10°C
Operating Pressure Min
0psi
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
