Print Page
SV6003
Solenoid Valve, 2 Way, Closed, 2 psi to 300 psi, 120 VAC, 1/2" NPT, Female Thread, -10 to 137°C
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | SV6003Copy |
| Newark Part No. | 58AH7331 |
| Product Range | OMEGA-FLO SV6000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $196.440 |
Price for:Each
Minimum: 1
Multiple: 1
$196.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | SV6003Copy |
| Newark Part No. | 58AH7331 |
| Product Range | OMEGA-FLO SV6000 Series |
| Technical Datasheet | |
| Valve Function | 2 Way, Closed |
| Pneumatic Connection | 1/2" NPT |
| Operating Pressure Max | 300psi |
| Supply Voltage Max | 120VAC |
| Pneumatic Mounting Type | - |
| Pneumatic Connection Method | Female Thread |
| Flow Rate | - |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 137°C |
| Operating Pressure Min | 2psi |
| Product Range | OMEGA-FLO SV6000 Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Valve Function | 2 Way, Closed |
|---|---|
| Operating Pressure Max | 300psi |
| Pneumatic Mounting Type | - |
| Flow Rate | - |
| Operating Temperature Max | 137°C |
| Product Range | OMEGA-FLO SV6000 Series |
| Pneumatic Connection | 1/2" NPT |
|---|---|
| Supply Voltage Max | 120VAC |
| Pneumatic Connection Method | Female Thread |
| Operating Temperature Min | -10°C |
| Operating Pressure Min | 2psi |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
