Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | TC-08Copy |
| Newark Part No. | 99AC3812 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $783.240 |
Price for:Each
Minimum: 1
Multiple: 1
$783.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | TC-08Copy |
| Newark Part No. | 99AC3812 |
| Technical Datasheet | |
| Data Logger Type | Thermocouple |
| No. of Channels / Inputs | 8 Channel |
| Sampling Rate | - |
| Sensor / Measurement Type | Temperature |
| Input Voltage Max | 70mV |
| Input Current Max | - |
| Maximum Samples | - |
| Bandwidth | - |
| Data Interface | USB |
| Display Type | - |
| External Height | 201mm |
| External Width | 104mm |
| Product Range | - |
| External Depth | 34mm |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
TC-08 thermocouple data acquisition module is designed to measure a wide range of temperatures using any thermocouple that terminates in a miniature size thermocouple connector. Additionally the TC-08 can also measure other sensors using a ±70 mV range. Featuring built-in cold junction compensation (CJC), the TC-08 has an effective measuring range of -270 to 1820°C (the actual temperature range depends on the thermocouple type being used).
- 8-channel USB thermocouple data acquisition module
- Accepts thermocouple types J, K, T, E, R, S, B and N
- Accepts thermocouple types J, K, T, E, R, S, B and N
- Automatic cold junction compensation
- High accuracy and resolution
- Multiple units can be run on a single PC
- 10 readings per second
- USB interface
Contents
USB thermocouple data acquisition module, Windows software, USB cable and complete operator’s manual on CD.
Technical Specifications
| Data Logger Type | Thermocouple |
|---|---|
| Sampling Rate | - |
| Input Voltage Max | 70mV |
| Maximum Samples | - |
| Data Interface | USB |
| External Height | 201mm |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
| No. of Channels / Inputs | 8 Channel |
|---|---|
| Sensor / Measurement Type | Temperature |
| Input Current Max | - |
| Bandwidth | - |
| Display Type | - |
| External Width | 104mm |
| External Depth | 34mm |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
