Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $17.170 |
Price for:Each
Minimum: 1
Multiple: 1
$17.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | TF-R-30-25Copy |
| Newark Part No. | 79R5278 |
| Product Range | TF Series |
| Technical Datasheet | |
| Sleeving / Tubing Type | Protective |
| Sleeving Material | PTFE (Polytetrafluoroethylene) |
| Sleeving Colour | Red |
| Internal Diameter | 0.3mm |
| Length - Metric | 7.62m |
| Length - Imperial | 25ft |
| Product Range | TF Series |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Sleeving / Tubing Type | Protective |
|---|---|
| Sleeving Colour | Red |
| Length - Metric | 7.62m |
| Product Range | TF Series |
| Sleeving Material | PTFE (Polytetrafluoroethylene) |
|---|---|
| Internal Diameter | 0.3mm |
| Length - Imperial | 25ft |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
