Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,451.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5,451.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Thermal imager with smartphone full touchscreen operation
- Fully-radiometric short thermal video stream to capture more details
- Analyse the thermal image and video conveniently on the smartphone
- Long battery life
- Instantly share thermal images/videos through favourite channels
- Associate thermal image with detected object automatically for easy and efficient data management
- High-quality product with longer time online
- Fully radiometric thermal video stream, raw temperature data matrix
- Full range of temperature difference FRTD analysis to reveal tiny differences clearly
Contents
Thermal imaging camera (built-in battery), Standard infrared lens, Lens protective case, Power adapter, USB to micro USB OTG cable (left angle / right angle), USB to Micro USB OTG cable, USB to Micro USB-C OTG cable, USB to USB cable, Hand wrist strap, Getting started manual (with warranty card), Calibration certificate.
Technical Specifications
Temperature Min
-20°C
IR Resolution
-
Field of View (H X V)
-
Image Capture Frequency
-
Product Range
-
Temperature Max
650°C
Thermal Sensitivity (NETD)
-
IR Focus Distance Min
-
Manufacturer Warranty
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
