Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-10-290-10Copy
Newark Part No.52AC2061
Product RangeTL-10 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $35.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$35.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-10-290-10Copy
Newark Part No.52AC2061
Product RangeTL-10 Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points10Indication Points
Rated Temperature Min (°C)143°C
Rated Temperature Max (°C)193°C
Rated Temperature Min (°F)290°F
Rated Temperature Max (°F)380°F
Pack Quantity30
Product RangeTL-10 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TL-10-290-10 is a TL-10 series 10-temperature range label. Applications include general, aeronautical, electrical, and HVAC. All applications where size is not a conditioning factor.
- Size is 54 x 18mm (2.1 x 0.7")
- Package of 10
- Adhesive backs for easy mounting for temperatures above -40°C/°F
- Indicator turns black when exposed
- 290, 300, 310, 320, 330, 340, 350, 360, 370, 380°F temperature range
Technical Specifications
Label Type
Non-Reversible Label Strip
Rated Temperature Min (°C)
143°C
Rated Temperature Min (°F)
290°F
Pack Quantity
30
SVHC
No SVHC (04-Feb-2026)
No. of Indication Points
10Indication Points
Rated Temperature Max (°C)
193°C
Rated Temperature Max (°F)
380°F
Product Range
TL-10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
