Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-10-290-30Copy
Newark Part No.45X9620
Product RangeTL-10 Series
Your Part Number
34 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.190 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$99.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-10-290-30Copy
Newark Part No.45X9620
Product RangeTL-10 Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
Label Height54mm
No. of Indication Points10Indication Points
Rated Temperature Min (°C)143°C
Label Width18mm
Label Diameter-
Rated Temperature Max (°C)193°C
Rated Temperature Min (°F)290°F
Label Material-
Label LegendTen Dot Temperature Indicator
Rated Temperature Max (°F)380°F
Pack Quantity30
Label ColourBlack on Yellow
Product RangeTL-10 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TL-10 series 10-temperature range label is a non-reversible OMEGALABEL temperature labels. Adhesive backs for easy mounting for temperatures above -40°C/°F.
- 2.12" x 0.71" size
- Indicator turns black when exposed
Contents
Pack of 30.
Technical Specifications
Label Type
Non-Reversible Label Strip
No. of Indication Points
10Indication Points
Label Width
18mm
Rated Temperature Max (°C)
193°C
Label Material
-
Rated Temperature Max (°F)
380°F
Label Colour
Black on Yellow
SVHC
No SVHC (17-Jan-2022)
Label Height
54mm
Rated Temperature Min (°C)
143°C
Label Diameter
-
Rated Temperature Min (°F)
290°F
Label Legend
Ten Dot Temperature Indicator
Pack Quantity
30
Product Range
TL-10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
