Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-3-150-30/CUSTOMER/LILLEBORGCopy
Newark Part No.59AH9749
Product RangeTL-3 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.130 |
Price for:Each
Minimum: 1
Multiple: 1
$37.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-3-150-30/CUSTOMER/LILLEBORGCopy
Newark Part No.59AH9749
Product RangeTL-3 Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points3Indication Points
Rated Temperature Min (°C)66°C
Rated Temperature Max (°C)77°C
Rated Temperature Min (°F)150°F
Rated Temperature Max (°F)170°F
Pack Quantity30
Product RangeTL-3 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TL-3-150-30/CUSTOMER/LILLEBORG is a TL-3 series non-reversible OMEGALABEL® 3-temperature range label. Applications include general, aeronautical, electrical, and HVAC. All applications where size is not a conditioning factor.
- Adhesive backs for easy mounting for temperatures above -40°C/°F
- Indicator turns black when exposed
- 150, 160, 170°F temperature range
Technical Specifications
Label Type
Non-Reversible Label Strip
Rated Temperature Min (°C)
66°C
Rated Temperature Min (°F)
150°F
Pack Quantity
30
SVHC
No SVHC (04-Feb-2026)
No. of Indication Points
3Indication Points
Rated Temperature Max (°C)
77°C
Rated Temperature Max (°F)
170°F
Product Range
TL-3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
