Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-4-105-10Copy
Newark Part No.59AH9769
Product RangeTL-4 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $21.580 |
Price for:Each
Minimum: 1
Multiple: 1
$21.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-4-105-10Copy
Newark Part No.59AH9769
Product RangeTL-4 Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points4Indication Points
Rated Temperature Min (°C)40°C
Rated Temperature Max (°C)49°C
Rated Temperature Min (°F)105°F
Rated Temperature Max (°F)120°F
Pack Quantity30
Product RangeTL-4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TL-4-105-10 is a TL-4 series, non-reversible OMEGALABEL® 4-temperature range label. Applications include general, aeronautical, electrical, and HVAC. All applications where size is not a conditioning factor.
- 4 temperature ranges are 105, 110, 115, 120°F
- Size: 30 x 18mm (1.2 x 0.7")
- Adhesive backs for easy mounting for temperatures above -40°C/°F
- Indicator turns black when exposed
- Package of 10
Technical Specifications
Label Type
Non-Reversible Label Strip
Rated Temperature Min (°C)
40°C
Rated Temperature Min (°F)
105°F
Pack Quantity
30
SVHC
No SVHC (04-Feb-2026)
No. of Indication Points
4Indication Points
Rated Temperature Max (°C)
49°C
Rated Temperature Max (°F)
120°F
Product Range
TL-4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
