Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-C5-190-10Copy
Newark Part No.84AJ1483
Product RangeTL-C5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $29.400 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$29.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-C5-190-10Copy
Newark Part No.84AJ1483
Product RangeTL-C5 Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points5Indication Points
Rated Temperature Min (°C)88°C
Rated Temperature Max (°C)110°C
Rated Temperature Min (°F)190°F
Rated Temperature Max (°F)230°F
Pack Quantity30
Product RangeTL-C5 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TL-C5-190-10 is a TL-C5 series 5-dot round label. It has 5 temperature ratings in °C scale. Ideal for measuring temperatures in small areas such as electronic applications.
- Temperature-indicating levels are 88, 93, 99, 104, 110°C
- Package of 10
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Min (°C)
88°C
Rated Temperature Min (°F)
190°F
Pack Quantity
30
SVHC
No SVHC (04-Feb-2026)
No. of Indication Points
5Indication Points
Rated Temperature Max (°C)
110°C
Rated Temperature Max (°F)
230°F
Product Range
TL-C5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
