Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-E-105-50Copy
Newark Part No.71AH0418
Product RangeTL-8-Dot Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $169.220 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$169.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-E-105-50Copy
Newark Part No.71AH0418
Product RangeTL-8-Dot Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points8Indication Points
Rated Temperature Min (°C)41°C
Rated Temperature Max (°C)71°C
Rated Temperature Min (°F)105°F
Rated Temperature Max (°F)160°F
Pack Quantity50
Product RangeTL-8-Dot Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TL-E-105-50 is a TL-8-dot series non-reversible temperature label. It provides a wide variety of temperature ranges to cover various applications. This label is non-reversible and has 8 different temperature points. The label gives information about the highest temperature reached.
- Temperature range from 41 to 71°C (105 to 160°F)
- High quality and low cost, vertical type
- Oil, water, and steam resistant
- Non-toxic, white crystalline solid on a black absorbent backing
- Package of 50
Technical Specifications
Label Type
Non-Reversible Label Strip
Rated Temperature Min (°C)
41°C
Rated Temperature Min (°F)
105°F
Pack Quantity
50
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
8Indication Points
Rated Temperature Max (°C)
71°C
Rated Temperature Max (°F)
160°F
Product Range
TL-8-Dot Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
