Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-E-250-50Copy
Newark Part No.43AK6159
Product RangeTL-8-Dot Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $214.250 |
Price for:Each
Minimum: 1
Multiple: 1
$214.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-E-250-50Copy
Newark Part No.43AK6159
Product RangeTL-8-Dot Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points8Indication Points
Label Height51mm
Label Width19mm
Rated Temperature Min (°C)121°C
Label Diameter-
Rated Temperature Max (°C)160°C
Rated Temperature Min (°F)250°F
Label MaterialAcrylic
Rated Temperature Max (°F)320°F
Label LegendEight Dot Temperature Indicator
Label ColourBlack / White on Yellow
Pack Quantity50
Product RangeTL-8-Dot Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TL-E label is the most cost-effective of the TL series label. These labels have 8 different temperature ratings on a single label.
- Non-Reversible Labels
- 8-dot labels -121 to 160°C(250 to 320°F)
- 0.74" x 2" size
Contents
Package of 50.
Technical Specifications
Label Type
Non-Reversible Label Strip
Label Height
51mm
Rated Temperature Min (°C)
121°C
Rated Temperature Max (°C)
160°C
Label Material
Acrylic
Label Legend
Eight Dot Temperature Indicator
Pack Quantity
50
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
8Indication Points
Label Width
19mm
Label Diameter
-
Rated Temperature Min (°F)
250°F
Rated Temperature Max (°F)
320°F
Label Colour
Black / White on Yellow
Product Range
TL-8-Dot Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
