Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-E-410-10Copy
Newark Part No.43AK6162
Product RangeTL-8-Dot Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.400 |
Price for:Each
Minimum: 1
Multiple: 1
$43.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-E-410-10Copy
Newark Part No.43AK6162
Product RangeTL-8-Dot Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points8Indication Points
Rated Temperature Min (°C)210°C
Label Diameter-
Rated Temperature Max (°C)260°C
Rated Temperature Min (°F)410°F
Label MaterialAcrylic
Label LegendEight Dot Temperature Indicator
Rated Temperature Max (°F)500°F
Label ColourBlack / White on Yellow
Pack Quantity10
Product RangeTL-8-Dot Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Non-Reversible Label Strip
Rated Temperature Min (°C)
210°C
Rated Temperature Max (°C)
260°C
Label Material
Acrylic
Rated Temperature Max (°F)
500°F
Pack Quantity
10
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
8Indication Points
Label Diameter
-
Rated Temperature Min (°F)
410°F
Label Legend
Eight Dot Temperature Indicator
Label Colour
Black / White on Yellow
Product Range
TL-8-Dot Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
