Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-S-160-50Copy
Newark Part No.59AH9627
Product RangeTL-S Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.510 |
Price for:Each
Minimum: 1
Multiple: 1
$27.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-S-160-50Copy
Newark Part No.59AH9627
Product RangeTL-S Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points1Indication Points
Label Height-
Rated Temperature Min (°C)71°C
Label Width-
Rated Temperature Max (°C)71°C
Label Diameter9.52mm
Rated Temperature Min (°F)160°F
Label Material-
Label LegendSingle Dot Temperature Indicator
Rated Temperature Max (°F)160°F
Pack Quantity50
Label ColourBlack on Yellow
Product RangeTL-S Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TL-S series is a single dot round label designed for low-cost, single-temperature operation. This is perfect for use in limited spaces.
- Temperature is 160°F
- Package of 50
- 0.37inch diameter
Technical Specifications
Label Type
Non-Reversible Label Round
Label Height
-
Label Width
-
Label Diameter
9.52mm
Label Material
-
Rated Temperature Max (°F)
160°F
Label Colour
Black on Yellow
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
1Indication Points
Rated Temperature Min (°C)
71°C
Rated Temperature Max (°C)
71°C
Rated Temperature Min (°F)
160°F
Label Legend
Single Dot Temperature Indicator
Pack Quantity
50
Product Range
TL-S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
