Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-S-160Copy
Newark Part No.01H8590
Product RangeTL-S Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.510 |
Price for:Pack of 30
Minimum: 1
Multiple: 1
$21.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-S-160Copy
Newark Part No.01H8590
Product RangeTL-S Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points1Indication Points
Rated Temperature Min (°C)71°C
Rated Temperature Max (°C)71°C
Rated Temperature Min (°F)160°F
Rated Temperature Max (°F)160°F
Pack Quantity30
Product RangeTL-S Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TL-S-160 is a TL-S series single dot round label (°C/°F). It is designed for low-cost, single-temperature operation. This TL-S label is a compact, round label, only 9.52mm (3⁄8") in diameter. This is perfect for use in limited spaces.
- Indicator dot turns black at rated temperature
- 71°C (160°F) temperature
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Min (°C)
71°C
Rated Temperature Min (°F)
160°F
Pack Quantity
30
SVHC
No SVHC (04-Feb-2026)
No. of Indication Points
1Indication Points
Rated Temperature Max (°C)
71°C
Rated Temperature Max (°F)
160°F
Product Range
TL-S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
