Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-S-200-50Copy
Newark Part No.59AH9638
Product RangeTL-S Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $24.850 |
Price for:Each
Minimum: 1
Multiple: 1
$24.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-S-200-50Copy
Newark Part No.59AH9638
Product RangeTL-S Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points1Indication Points
Label Height-
Label Width-
Rated Temperature Min (°C)93°C
Label Diameter9.52mm
Rated Temperature Max (°C)93°C
Rated Temperature Min (°F)200°F
Label Material-
Label LegendSingle Dot Temperature Indicator
Rated Temperature Max (°F)200°F
Pack Quantity50
Label ColourBlack on Yellow
Product RangeTL-S Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Non-Reversible Label Round
Label Height
-
Rated Temperature Min (°C)
93°C
Rated Temperature Max (°C)
93°C
Label Material
-
Rated Temperature Max (°F)
200°F
Label Colour
Black on Yellow
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
1Indication Points
Label Width
-
Label Diameter
9.52mm
Rated Temperature Min (°F)
200°F
Label Legend
Single Dot Temperature Indicator
Pack Quantity
50
Product Range
TL-S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
