Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTQ103-50Copy
Newark Part No.60AH0628
Product RangeTQ103 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,889.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,889.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTQ103-50Copy
Newark Part No.60AH0628
Product RangeTQ103 Series
Technical Datasheet
Torque Range0in-lb to 50in-lb
Weight Capacity-
Excitation Voltage Min-
Excitation Voltage Max20VDC
Output InterfaceAnalog - 20V
Sensor Output Type-
Cable Length - Metric609.6m
Cable Length - Imperial24"
Sensor Mounting-
Product RangeTQ103 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Range
0in-lb to 50in-lb
Excitation Voltage Min
-
Output Interface
Analog - 20V
Cable Length - Metric
609.6m
Sensor Mounting
-
SVHC
No SVHC (04-Feb-2026)
Weight Capacity
-
Excitation Voltage Max
20VDC
Sensor Output Type
-
Cable Length - Imperial
24"
Product Range
TQ103 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
